text.skipToContent text.skipToNavigation

Manufacturer Part #

BYT56M-TR

BYT56M Series 1000 V 3 A Fast Avalanche Sinterglass Diode - SOD-64

Product Specification Section
Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 100ns
Peak Current-Max: 80A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-64
Mounting Method: Through Hole
Pricing Section
Stock:
9,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.87
USD
Quantity
Web Price
1
$0.865
50
$0.66
100
$0.63
250
$0.59
500+
$0.565