text.skipToContent text.skipToNavigation

Manufacturer Part #

BYT78-TAP

BYT78 Series 1000 V 250 ns Fast Avalanche Sinterglass Diode - SOD-64

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 250ns
Package Style:  SOD-64
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
Total
$7,250.00
USD
Quantity
Web Price
2,500
$0.725
5,000
$0.585
7,500+
$0.58
Product Variant Information section