text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BYV26C-TR

Rectifiers 1 Amp 600 Volt 30 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay BYV26C-TR - Technical Attributes
Attributes Table
Type: Avalanche
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 30ns
Average Forward Current-Max: 1A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$1,250.00
USD
Quantity
Web Price
5,000
$0.25
10,000
$0.245
15,000
$0.245
20,000
$0.24
25,000+
$0.235