text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLF1800-7

DFLF1800 Series 1 A 800 V Surface Mount Fast Recovery Rectifier - PowerDI123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 10µA
Forward Voltage: 1.35V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 500ns
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.00
USD
Quantity
Web Price
3,000
$0.198
6,000
$0.161
9,000
$0.16
12,000
$0.159
15,000+
$0.158
Product Variant Information section