text.skipToContent text.skipToNavigation

Manufacturer Part #

DH60-18A

DH60 Series 1800 Vrrm 60 A 150 ns Fast Recovery Diode - TO-247AD-2

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Current-Max: 2mA
Forward Voltage: 2.7V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Recovery Time-Max: 350ns
Package Style:  TO-247AD
Mounting Method: Flange Mount
Features & Applications

The DH60-18A is a high-performance Fast Recovery Diode with low loss and soft recovery , available in flange mount TO-247AD package.

Features:

  • Planar passivated chips
  • Very low leakage current
  • Very short recovery time
  • Improved thermal behaviour
  • Very low Irm-values
  • Very soft recovery behaviour
  • Avalanche voltage rated for reliable operation
  • Soft reverse recovery for low EMI/RFI
  • Low Irm reduces:
    • Power dissipation within the diode
    • Turn-on loss in the commutating switch

Applications:

  • Antiparallel diode for high frequency switching devices
  • Antisaturation diode
  • Snubber diode
  • Free wheeling diode
  • Rectifiers in switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Pricing Section
Global Stock:
240
Germany (Online Only):
240
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$238.20
USD
Quantity
Web Price
30
$7.94
60
$6.61
120
$6.41
150+
$6.35
Product Variant Information section