text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG10I600PA

DHG Series 600 V 10 A High Performance Fast Recovery Diode - TO-220AC

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Current-Max: 15µA
Forward Voltage: 2.35V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
550
Multiple Of:
50
Total
$599.50
USD
Quantity
Web Price
50
$1.27
200
$1.09
750
$1.05
1,250
$1.04
2,500+
$1.02
Product Variant Information section