text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG20I600PA

DHG Series 600 V 20 A High Performance Fast Recovery Diode - TO-220AC

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Current-Max: 30µA
Forward Voltage: 2.25V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$54.60
USD
Quantity
Web Price
30
$1.82
120
$1.59
450
$1.53
900
$1.50
2,250+
$1.46
Product Variant Information section