text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG30I600PA

DHG Series 600 V 30 A High Performance Fast Recovery Diode - TO-220AC

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Current-Max: 50µA
Forward Voltage: 2.27V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 40ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$107.50
USD
Quantity
Web Price
50
$2.15
150
$1.86
500
$1.79
1,000
$1.76
2,000+
$1.72
Product Variant Information section