text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG40C1200HB

DHG40 Series 1 kV 40 A Sonic Fast Recovery Diode - TO-247AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Current-Max: 25µA
Forward Voltage: 2.24V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 200ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
150
Multiple Of:
30
Total
$592.50
USD
Quantity
Web Price
30
$4.65
90
$4.01
150
$3.95
600
$3.77
900+
$3.72
Product Variant Information section