
Manufacturer Part #
DSEK60-12A
DSEK60 Series 1200 V 26 A Common Cathode Fast Recovery Epitaxial Diode - TO247AD
| |||||||||||
Mfr. Name: | IXYS | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247AD Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 52A |
Reverse Current-Max: | 750µA |
Forward Voltage: | 2.55V |
Reverse Voltage-Max [Vrrm]: | 1200V |
Reverse Recovery Time-Max: | 40ns |
Package Style: | TO-247AD |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$3.68
90
$3.32
150
$3.28
450
$3.20
750+
$3.16
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247AD
Mounting Method:
Through Hole