text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP2X61-12A

DSEP2X61 - 12A - 1.2 kV 60 A 40 ns Chassis Mount Fast Recovery Diode - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Current-Max: 1mA
Forward Voltage: 2.42V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 60ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$311.50
USD
Quantity
Web Price
10
$31.15
30
$26.77
40
$26.43
100
$25.37
150+
$24.92
Product Variant Information section