text.skipToContent text.skipToNavigation

Manufacturer Part #

F50A

F50A Series 5000 V 300 ns Through Hole Fast Rectifier Diode - AXIAL

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.12A
Reverse Current-Max: 1µA
Forward Voltage: 8V
Reverse Voltage-Max [Vrrm]: 5000V
Reverse Recovery Time-Max: 300ns
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$17,670.00
USD
Quantity
Web Price
250+
$70.68
Product Variant Information section