text.skipToContent text.skipToNavigation

Manufacturer Part #

FR107GTA

FAST RECOVERY RECTIFIERS, 50 to 1000 Volts Forward Current

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
SMC FR107GTA - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$102.50
USD
Quantity
Web Price
5,000
$0.0205
15,000
$0.0198
50,000
$0.0191
100,000
$0.0187
200,000+
$0.0179
Product Variant Information section