text.skipToContent text.skipToNavigation

Manufacturer Part #

FR302-BP

FR302 Series 100 V 3 A 150 ns Through Hole Fast Recovery Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 150ns
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$82.50
USD
Quantity
Web Price
500+
$0.055
Product Variant Information section