text.skipToContent text.skipToNavigation

Manufacturer Part #

FR6J-TP

FR6J Series 600 V 6 A 10 uA Surface Mount Fast Recovery Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Web Price
1,500
$0.26
3,000
$0.25
6,000
$0.235
7,500+
$0.225
Product Variant Information section