text.skipToContent text.skipToNavigation

Manufacturer Part #

FSM15PL-TP

FSM15PL Series 600 V 1 A Surface Mount Fast Recovery Rectifier - POWERLITE-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2139
Product Specification Section
Micro Commercial Components FSM15PL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 500ns
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,500
Germany (Online Only):
32,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$249.50
USD
Quantity
Web Price
2,500
$0.0998
7,500
$0.0959
12,500
$0.0942
25,000
$0.0919
50,000+
$0.0883