text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5417

JANTX Series 4.5 A 200 V Military Grade Fast Rectifier

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 4.5A
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
Total
$7,965.00
USD
Quantity
Web Price
1
$19.91
5
$18.53
25
$17.25
50
$16.73
150+
$15.93
Product Variant Information section