text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5621

1N5621 Series 800 V 2 A 300 ns Through Hole Fast Rectifier Diode

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 300ns
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
1
Total
$2,512.50
USD
Quantity
Web Price
1
$20.94
5
$19.49
25
$18.14
50
$17.59
150+
$16.75
Product Variant Information section