text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA75-12DA

MEA75 Series 75 A 1200 Vrrm 250 ns Fast Recovery Epitaxial Diode - TO-240 AA

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 75A
Reverse Current-Max: 2mA
Forward Voltage: 2.17V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 300ns
Package Style:  TO-240AA
Mounting Method: Flange Mount
Features & Applications

The MEA75-12DA is a 75 A rectified current, 1200 V  reverse voltage and 250 ns average reverse time, fast recovery epitaxial diode,available in flange mount TO-240AA package.

Features and Benifits:

  • International standard package with DCB ceramic base plate
  • Planar passivated chips
  • Short recovery time
  • Low switching losses
  • Soft recovery behaviour
  • Isolation voltage 3600 V~
  • UL registered E 72873
  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses

Applications:

  • Antiparallel diode for high frequency switching devices
  • Free wheeling diode in converters and motor control circuits
  • Inductive heating and melting
  • Uninterruptible power supplies (UPS)
  • Ultrasonic cleaners and welders
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
24
Multiple Of:
6
Total
$624.72
USD
Quantity
Web Price
1
$29.90
4
$28.04
20
$26.03
40
$25.21
125+
$23.92
Product Variant Information section