text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG120G10ELRX

PMEG120 Series 120 V 1 A SMT Silicon Germanium (SiGe) Rectifier - SOD123W

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.2nA
Forward Voltage: 770µV
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 12ns
Average Forward Current-Max: 1.4A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
15000
Multiple Of:
3000
Total
$2,340.00
USD
Quantity
Web Price
3,000
$0.195
6,000
$0.159
9,000
$0.157
12,000+
$0.156
Product Variant Information section