text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG120G20ELPJ

PMEG120G Series 120 V 2 A SMT Silicon Germanium (SiGe) Rectifier - CFP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 2A
Reverse Current-Max: 30nA
Forward Voltage: 0.77V
Reverse Voltage-Max [Vrrm]: 120V
Reverse Recovery Time-Max: 11ns
Diode Capacitance-Max: 30pF
Peak Current-Max: 75A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-128
Mounting Method: Surface Mount
Features & Applications

Nexperia has released a new range of Silicon Germanium (SiGe) rectifiers featuring 120V, 150V and 200V reversevoltage ratings.

Applications:
• Automotive systems including:
– LED lighting
– Engine control units
• 5G base stations
• Communications infrastructure
• Server power supplies

Features:
• Maximum forward-current ratings: 1A, 2A or 3A
• 1nA typical leakage current
• Fast and smooth switching
• Low parasitic capacitance
• AEC-Q101 qualified

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$2,700.00
USD
Quantity
Web Price
10,000+
$0.27
Product Variant Information section