
Manufacturer Part #
PMEG120G20ELRX
PMEG120 Series 120 V 2 A SMT Silicon Germanium (SiGe) Rectifier - SOD123W
Product Specification Section
Nexperia PMEG120G20ELRX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG120G20ELRX - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 0.3nA |
Forward Voltage: | 770mV |
Reverse Voltage-Max [Vrrm]: | 120V |
Reverse Recovery Time-Max: | 11ns |
Rated Power: | 1.15W |
Average Forward Current-Max: | 2.8A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
434
Germany (Online Only):
434
On Order:
0
Quantity
Web Price
1
$0.26
50
$0.21
100
$0.20
500
$0.182
1,500+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-123
Mounting Method:
Surface Mount