text.skipToContent text.skipToNavigation

Manufacturer Part #

PR2001-T

PR2001 Series 50 V 2 A 2 A Through Hole Fast Recovery Rectifier - DO-15

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$607.20
USD
Quantity
Web Price
4,000+
$0.0506
Product Variant Information section