text.skipToContent text.skipToNavigation

Manufacturer Part #

RGL34J-E3/98

0.5 A 600 V 250 ns Surface Mount Fast Switching rectifier - DO-213AA

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  DO-213AA
Mounting Method: Surface Mount
Features & Applications

The RGL34J-E3/98 is a high efficiency glass passivated surface mount junction fast switching rectifier.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Fast switching for high efficiency
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Converters
  • Inverters
  • Consumer electronics
  • Automotive
  • Telecommunication
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$355.00
USD
Quantity
Web Price
2,500
$0.142
5,000
$0.118
7,500
$0.117
12,500
$0.116
25,000+
$0.114
Product Variant Information section