text.skipToContent text.skipToNavigation

Manufacturer Part #

RS07J-GS08

RS07J Series 600 V 500 mA 150 ns Surface-Mount Fast Rectifier - DO-219AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1.4A
Reverse Current-Max: 10µA
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Diode Capacitance-Max: 9pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
261,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$360.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.12
6,000
$0.0981
9,000
$0.0971
12,000
$0.0965
15,000+
$0.096
Product Variant Information section