text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1A-13-F

RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RS1A-13-F is a part of RS1A Series 1 A 50 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Stock:
8,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
5-10 Days
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.193
100
$0.166
500
$0.118
1,500+
$0.0938