text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1GB-13-F

RS1GB Series 400 V 1 A Surface Mount Fast Recovery Rectifier - DO-214AA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 15pF
Peak Current-Max: 30A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
5-10 Days
Total
$0.43
USD
Quantity
Web Price
1
$0.43
50
$0.22
100
$0.197
500
$0.15
1,500+
$0.125