text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1J-13-F

RS1J Series 1 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC

Product Specification Section
Diodes Incorporated RS1J-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
$Features & Applications
The RS1J-13-F is a part of RS1x Series 1 A 600 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.50
USD
Quantity
Web Price
5,000
$0.0479
15,000
$0.0462
25,000
$0.0454
50,000
$0.0443
100,000+
$0.0427