text.skipToContent text.skipToNavigation
Product Specification Section
Diodes Incorporated RS1J-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The RS1J-13-F is a part of RS1x Series 1 A 600 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AC Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
5000
Total
$0.05
USD
Quantity
Web Price
1
$0.0538
20
$0.0466
100
$0.0432
500
$0.04
2,500+
$0.0359