text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1MLW RVG

RS1MLW Series 1000 V 1 A Surface Mount Fast Recovery Rectifier - SOD-123W

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 250ns
Peak Current-Max: 30A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123W
Mounting Method: Surface Mount
Pricing Section
Stock:
78,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$162.60
USD
Quantity
Web Price
3,000
$0.0542
6,000
$0.0311
12,000
$0.0297
15,000+
$0.0293
Product Variant Information section