text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1MSWF-7

RS1MSWF: 1000 V 1 A Surface Mount Fast Recovery Rectifier - SOD-123F

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 3pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
27,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$306.00
USD
Quantity
Web Price
3,000
$0.102
6,000
$0.0842
9,000
$0.0835
15,000
$0.0826
30,000+
$0.0813
Product Variant Information section