text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2J-E3/52T

RS2J Series 600 V 250 ns Surface Mount Fast Switching Rectifier - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS2J-E3/52T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$559.80
USD
Quantity
Web Price
750
$0.0981
3,000
$0.0933
7,500
$0.0903
18,750
$0.0873
30,000+
$0.0831
Product Variant Information section