text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3AB-13-F

RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Mounting Method: Surface Mount
Pricing Section
Stock:
4,687
Web Price:
$0.45 USD Each
Total
$7.90
USD
Cost Per Unit
$3.95
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.