text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3AB-13-F

RS3AB Series 3 A 50 V Surface Mount Fast Recovery Rectifier - SMB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$534.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.178
6,000
$0.144
9,000
$0.143
12,000+
$0.142