text.skipToContent text.skipToNavigation

Manufacturer Part #

UF4004

UF4004 Series 400 V 1 A 50 ns Axial Through Hole Fast Rectifier - DO-41

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$634.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.0777
10,000
$0.0634
15,000
$0.0628
20,000
$0.0624
25,000+
$0.0621
Product Variant Information section