text.skipToContent text.skipToNavigation

Manufacturer Part #

US2JFL-TP

US2JFL Series 600 V 2 A Surface Mount Ultra Fast Rectifier - DO-221AC

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Current-Max: 5µA
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 50ns
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$543.00
USD
Quantity
Web Price
10,000+
$0.0543
Product Variant Information section