text.skipToContent text.skipToNavigation

Manufacturer Part #

BA591,115

BA591 Series 500 mW 0.7 Ohm 1.05 pF Single Surface Mount PIN Diode - SOD-323

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 35V
Forward Voltage: 1V
Average Forward Current-Max: 100mA
Power Dissipation: 0.5W
Diode Capacitance-Nom: 0.65pF
Resistance: 0.36Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BA591,115 is a part of BA591 series switching diodes. It has an operating temperature ranging from - 65 °C to + 150°C and is available in SOD323 package.

The BA591 is a planar, high performance band-switching diode in the very small SOD323 (SC-76) SMD plastic
package.

Features:

  • Very small plastic SMD package
  • Low diode capacitance: max. 1.05 pF
  • Low diode forward resistance: max. 0.7 Ω
  • Small inductance

Applications:

  • Low loss band-switching in VHF television tuners
  • Surface mount band-switching circuits
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.09
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0867
50
$0.0688
100
$0.0661
500
$0.0601
1,500+
$0.0563
Product Variant Information section