text.skipToContent text.skipToNavigation

Manufacturer Part #

BA679-GS08

BA679 Series 50 Ohm 0.5 pF Single Surface Mount PIN Diode - MINI MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1V
Diode Capacitance-Nom: 0.5pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Web Price
2,500
$0.178
5,000
$0.145
10,000
$0.143
12,500+
$0.142
Product Variant Information section