text.skipToContent text.skipToNavigation

Manufacturer Part #

BA679-GS08

BA679 Series 30 V 50 Ohm 0.5 pF MiniMELF RF PIN Diode - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Vishay BA679-GS08 - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1V
Average Forward Current-Max: 50mA
Diode Capacitance-Nom: 0.5pF
Resistance: 50Ω
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOD-80 (LL-34)
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$137.00
USD
Quantity
Web Price
2,500
$0.0548
7,500
$0.0528
12,500
$0.0519
50,000
$0.0495
75,000+
$0.0479
Product Variant Information section