text.skipToContent text.skipToNavigation

Manufacturer Part #

BA891,115

BA891 Series 1.05 pF 0.7 Ohm Surface Mount Band Switching Diode - SOD-523

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 35V
Forward Voltage: 1V
Average Forward Current-Max: 100mA
Power Dissipation: 715mW
Diode Capacitance-Nom: 0.65pF
Resistance: 0.28Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The BA891 is a planar high performance band-switching diode in the ultra small SOD523 SMD plastic package.

Features:

  • Ultra small plastic SMD package
  • Low diode capacitance: max. 1.05 pF
  • Low diode forward resistance: max. 0.7 Ohm
  • Small inductance

Applications:

  • Low loss band-switching in VHF television tuners
  • Surface mount band-switching circuits
Pricing Section
Stock:
0
Minimum Order:
27,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$834.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0368
9,000
$0.0309
30,000
$0.0302
60,000
$0.0298
120,000+
$0.0294
Product Variant Information section