text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP50-03,115

BAP50-03 Series 50 mA Single Surface Mount PIN Diode - SOD-323

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 50V
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Power Dissipation: 500mW
Diode Capacitance-Nom: 0.4pF
Resistance: 40Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$92.10
USD
Quantity
Web Price
3,000
$0.0307
12,000
$0.0256
30,000
$0.0252
75,000
$0.0247
120,000+
$0.0245
Product Variant Information section