text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP50-03,135

BAP50-03 Series 50 V 50 mA 500 mW General Purpose PIN Diode - SOD323

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BAP50-03,135 is a General purpose PIN diode, available in SOD323 small plastic SMD package.

Features:

  • Low diode capacitance
  • Low diode forward resistance

Applications:

  • General RF application
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$948.00
USD
Quantity
Web Price
10,000
$0.04
30,000
$0.0316
40,000
$0.0313
100,000
$0.0307
150,000+
$0.0304
Product Variant Information section