text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP50-05,215

BAP50-05 Series 50 mA Common Cathode Surface Mount PIN Diode - SOT-23

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Common Cathode
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.45pF
Resistance: 40Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$257.70
USD
Quantity
Web Price
3,000
$0.0859
9,000
$0.0714
15,000
$0.0707
30,000
$0.0697
60,000+
$0.0687
Product Variant Information section