text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP50-05W,115

BAP50-05W Series 50 mA Common Cathode Surface Mount PIN Diode - SOT-323

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Common Cathode
Forward Voltage: 1.1V
Average Forward Current-Max: 50mA
Power Dissipation: 240mW
Diode Capacitance-Nom: 0.45pF
Resistance: 40Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$807.60
USD
Quantity
Web Price
3,000
$0.086
9,000
$0.0673
15,000
$0.0664
45,000
$0.0645
75,000+
$0.0636
Product Variant Information section