text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP51-02,115

BAP51 Series 60 V 50 mA 2.5 Ohm Surface Mount Silicon PIN Diode - SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 60V
Forward Voltage: 0.95V
Average Forward Current-Max: 50mA
Power Dissipation: 715mW
Diode Capacitance-Nom: 0.2pF
Resistance: 1.5Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,249.50
USD
Quantity
Web Price
3,000
$0.104
6,000
$0.0851
9,000
$0.0843
12,000
$0.0837
15,000+
$0.0833
Product Variant Information section