text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP55LX,315

BAP55LX Series 50 V 100 mA 800 mOhm SMT Silicon PIN Diode - DFN1006D-2

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1352
Product Specification Section
NXP BAP55LX,315 - Technical Attributes
Attributes Table
Package Style:  SOD-882
Mounting Method: Surface Mount
$Features & Applications

The BAP55LX,315 Series is a Planar PIN diode in a SOD882T leadless ultra small plastic SMD package. Operating up to 3 GHz with high-voltage handling capabilities, NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications.

Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.

Features:

  • High speed switching for RF signals
  • Low diode capacitance
  • Low forward resistance
  • Very low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and switches
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
20
$0.46
150
$0.405
1,000
$0.35
5,000+
$0.31
Product Variant Information section