text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-04,215

BAP64-04 Series 175 V 100 mA 250 mW Silicon PIN Diode - SOT-23

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Features & Applications

The BAP64-04,215 Series is a Two planar PIN diodes in series configuration in a SOT23
small plastic SMD package.It has an operating Temperature of - 65°C to + 150°C.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and switches

 

Pricing Section
Stock:
12,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$255.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.0852
Product Variant Information section