text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-04W,115

BAP64 Series 200 V 100 mA Silicon PIN Diode - SOT-323

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2009
Product Specification Section
NXP BAP64-04W,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
$Features & Applications

The BAP64-04W is a two planar PIN diodes in series configuration in a SOT323 small SMD plastic package. Operating up to 3 GHz with high-voltage handling capabilities, NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications. Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and switches

View the BAP64 family of PIN Diodes

Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
15
$0.455
75
$0.405
300
$0.36
1,500+
$0.31