text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-05,215

BAP64-05 Series 175 V 100 mA 250 mW Silicon PIN Diode - TO-236AB (SOT23)

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Common Cathode
Breakdown Voltage-Max: 175V
Forward Voltage: 0.95V
Average Forward Current-Max: 0.1A
Power Dissipation: 0.25W
Diode Capacitance-Nom: 0.23pF
Resistance: 0.7Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$282.60
USD
Quantity
Web Price
3,000
$0.0942
9,000
$0.078
12,000
$0.0775
30,000
$0.076
45,000+
$0.0754
Product Variant Information section