text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP64-05W,115

BAP64 Series 100 V 100 mA Silicon Common Cathode PIN Diode - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAP64-05W,115 Series is a Two Planar PIN Diodes in common cathode configuration in a SOT323 small SMD plastic package. It has an operating Temperature of - 65 °C to + 150 °C.

Features:

  • High voltage, current controlled
  • RF resistor for RF attenuators and switches
  • Low diode capacitance
  • Low diode forward resistance
  • Low series inductance
  • For applications up to 3 GHz

Applications:

  • RF attenuators and Switches

 

Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.151
50
$0.12
100
$0.115
500
$0.105
1,500+
$0.0983